Cart

0132 07-1

LUMBERG 0132 07-1

image shown is a representation only

LUMBERG

07P DIN PLUG STRAIGHT SHIELDED
Supplier: Lumberg Holding
Matchcode: 0132071
Rutronik No.: COCIRC17628
Unit Pack: 50
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.94 $
441.00 $

Prices

150 2.94 $
200 2.85 $
500 2.75 $
1,000 2.65 $

Parameter

No.of contacts
07
Orientation
MALE
Oper.temperatur
SILVER
Contact style
STRAIGHT
Oper.temperatur
-20 TO 85 °C
Current rating
0132
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?