Cart

0122051

LUMBERG 0122051

image shown is a representation only

LUMBERG

05P DIN SOCKET SHIELDED BAYONET
Supplier: Lumberg Holding
Matchcode: 0122 05-1
Rutronik No.: COCIRC18290
Unit Pack: 50
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.82 $
423.00 $

Prices

150 2.82 $
200 2.74 $
500 2.64 $
1,000 2.55 $

Parameter

No.of contacts
05
Oper.temperatur
SILVER
Contact style
STRAIGHT
Current rating
0122
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?