Cart

V56MLA1206NH

LITTELFUSE V56MLA1206NH

image shown is a representation only

LITTELFUSE

MLA 1206 DC=56V CL=120V 1J
Supplier: Littelfuse
Matchcode: VC40V1206
Rutronik No.: WVDR1620
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.43 $
1,075.00 $

Prices

2,500 0.43 $
5,000 0.399 $
10,000 0.371 $

Parameter

Package
1206
U(AC)
40 V
U(CL)
120 V
U(DC)
56 V
Max.current
180 A
Energy
1 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
1.8 mm
Length
3.2 mm
Width
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?