Cart

V5.5MLA0805LH

LITTELFUSE

MLA 0805 DC=5,5V CL=17,5V 0,1J
Supplier: Littelfuse
Matchcode: VC4V0805
Rutronik No.: WVDR1491
Unit Pack: 2500
MOQ: 2500
package: 0805
Packaging: REEL
On request
0.1823 $
455.75 $

Prices

2,500 0.1823 $
5,000 0.158 $
7,500 0.1565 $
12,500 0.155 $

Parameter

Package
0805
U(AC)
4 V
U(CL)
15.5 V
U(DC)
5.5 V
Max.current
40 A
Energy
0.1 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Spec.features
LOW CAPACI
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?