V420LA7P
V420LA7P
Description:
VDR 7mm DC=560V CL=1120V 30J
Supplier:
LITTELFUSE
Matchcode:
VR420V7
Rutronik No.:
WVDR3858
Unit Pack:
1500
MOQ:
1500
package:
7mm
Packaging:
BULK
- Length
- 9 mm
- U(AC)
- 420 V
- U(DC)
- 560 V
- U(CL)
- 1120 V
- Max.current
- 1200 A
- Energy
- 30 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 7.3 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 13 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 18 weeks