V39ZS1P
V39ZS1P
Description:
VDR 7mm DC=31V CL=79V 1,2J
Supplier:
LITTELFUSE
Matchcode:
VR25V07
Rutronik No.:
WVDR3870
Unit Pack:
1000
MOQ:
1000
package:
7mm
Packaging:
REEL
- Length
- 9 mm
- U(AC)
- 25 V
- U(DC)
- 31 V
- U(CL)
- 79 V
- Max.current
- 250 A
- Energy
- 1.2 J
- Max.oper.temp.
- 85 °C
- Packaging
- REEL
- Width
- 5 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 12 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 18 weeks