V390ZA05P
V390ZA05P
Description:
VDR 5mm DC=330V CL=650V 10J
Supplier:
LITTELFUSE
Matchcode:
VR250V5
Rutronik No.:
WVDR3868
Unit Pack:
1500
MOQ:
1500
package:
5mm
Packaging:
BULK
- Length
- 7 mm
- U(AC)
- 250 V
- U(DC)
- 330 V
- U(CL)
- 650 V
- Max.current
- 400 A
- Energy
- 10 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 5.6 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 10 mm
- Package
- 5mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 18 weeks