Cart

V33MLA1206H

LITTELFUSE V33MLA1206H

image shown is a representation only

LITTELFUSE

VDR 1206 DC=33V CL=75V 0,8J
Supplier: Littelfuse
Matchcode: VC26V1206
Rutronik No.: WVDR1511
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
Topseller
In Stock
0.169 $
422.50 $

Prices

2,500 0.169 $
5,000 0.146 $
7,500 0.1446 $
15,000 0.1432 $

Parameter

Package
1206
U(AC)
26 V
U(CL)
75 V
U(DC)
33 V
Energy
0.8 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?