Cart

V30MLA1210H

LITTELFUSE

VC 1210 DC=30V CL=68V 1,2J R
Supplier: Littelfuse
Matchcode: VC25V1210
Rutronik No.: WVDR3097
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL
In Stock
0.1604 $
320.80 $

Prices

2,000 0.1604 $
4,000 0.139 $
6,000 0.1377 $
14,000 0.1363 $

Parameter

Package
1210
U(AC)
25 V
U(CL)
68 V
U(DC)
30 V
Max.current
280 A
Max.oper.temp.
125 °C
Energy
1.2 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Height
2.87 mm
Length
3.2 mm
Width
2.54 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?