Cart

V30MLA0805LT

LITTELFUSE

VDR 0805 DC=30V CL=72V 0,1J
Supplier: Littelfuse
Matchcode: VC25V0805
Rutronik No.: WVDR1175
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2644 $
2,644.00 $

Prices

10,000 0.2644 $
20,000 0.2339 $

Parameter

Package
0805
U(AC)
25 V
U(CL)
72 V
U(DC)
30 V
Max.current
30 A
Energy
0.1 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
1.1 mm
Length
2.01 mm
Width
1.25 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?