Cart

V30MLA0805LH

LITTELFUSE

VDR 0805 DC=30V CL=72V 0,1J
Supplier: Littelfuse
Matchcode: VC25V0805
Rutronik No.: WVDR1344
Unit Pack: 2500
MOQ: 2500
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.076 $
190.00 $

Prices

2,500 0.076 $
5,000 0.0736 $

Parameter

Package
0805
U(AC)
25 V
U(CL)
65 V
U(DC)
30 V
Energy
0.1 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?