Cart

V30MLA0603H

LITTELFUSE

VC 0603 DC=30V CL=74V 0,1J
Supplier: Littelfuse
Matchcode: VC25V0603
Rutronik No.: WVDR2324
Unit Pack: 2500
MOQ: 2500
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1587 $
396.75 $

Parameter

Package
0603
U(AC)
25 V
U(CL)
74 V
U(DC)
30 V
Max.current
30 A
Energy
0.1 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
1.10 mm
Length
2.54 mm
Width
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?