V275LA10CP
V275LA10CP
Description:
VDR 10mm DC=369V CL=710V 70J
Supplier:
LITTELFUSE
Matchcode:
VR275V10
Rutronik No.:
WVDR3857
Unit Pack:
700
MOQ:
700
package:
10mm
Packaging:
BULK
- Length
- 12.5 mm
- U(AC)
- 275 V
- U(DC)
- 369 V
- U(CL)
- 710 V
- Max.current
- 3500 A
- Energy
- 70 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 7.3 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 16 mm
- Package
- 10mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 22 weeks