Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Passive Components
  3. Resistors
  4. Varistor
  5. LITTELFUSE Varistor
Please login for custom pricing, delivery terms and real time stock information

V26MLA0805NHAUTO

LITTELFUSE
LITTELFUSE V26MLA0805NHAUTO

image shown is a representation only

V26MLA0805NHAUTO

Description: VC 0805 DC=26V CL=60V 0,3J Supplier: LITTELFUSE Matchcode: VC20V0805 Rutronik No.: WVDR3042 Unit Pack: 2500 MOQ: 2500 package: 0805 Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Package
0805
U(AC)
20 V
U(CL)
60 V
U(DC)
26 V
Max.current
100 A
Max.oper.temp.
125 °C
Energy
0,3 J
Automotive
AEC-Q(200)
Packaging
REEL
RoHS Status
RoHS-conform
Height
1,1 mm
Length
2,01 mm
Width
1,25 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
31 weeks
The MLA Automotive Series of transient voltage surge suppression devices is based on the Littelfuse Multilayer fabrication technology. These components are designed to suppress a variety of transient events, including thosespecified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC).

The MLA Automotive Series is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the MLA Automotive Series suitable for numerous applications on power supply, control and signal lines.

The MLA Automotive Series is manufactured fromsemiconducting ceramics, and is supplied in a leadless, surface mount package. The MLA Automotive Series is compatible with modern reflow and wave soldering procedures.It can operate over a wider temperature range than Zener diodes, and has a much smaller footprint than plastic-housed components.

Features:
  • AEC - Q200 compliant
  • RoHS compliant
  • Leadless 0603, 0805, 1206 and 1210 chip sizes
  • Multilayer ceramic construction technology
  • -55°C to +125°C operating temp. range
  • Operating voltage range VM(DC) = 3.5V to 48V
  • Rated for surge current (8 x 20µs)
  • Rated for energy (10 x 1000µs)
  • Inherent bi-directional clamping
  • No plastic or epoxy packaging assures better than UL94V-0 flammability rating
  • Standard low capacitance types available
Applications:
  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • ESD protection for IEC 61000-4-2, MIL-STD-883c method 3015.7, and other industry specifications
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
  • Replaces larger surface mount TVS Zeners in many applications

Request or order:

Please login
0,1958 $
489,50 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

2.500 0,1958 $
5.000 0,1942 $
7.500 0,1925 $
10.000 0,1893 $

Alternatives

KYOCERA AVX
KYOCERAAVX VCAS080526C580RP

VCAS080526C580RP

Passive Components
  • VC 0805 DC=26V CL=60V 0,3J
  • package: 0805
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VC080526C580RP

VC080526C580RP

Passive Components
  • VC 0805 DC=26V CL=60V 0,3J...
  • package: 0805
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VCAS080514C300DP

VCAS080514C300DP

Passive Components
  • VC 0805 DC=14V CL=32V 0,3J
  • package: 0805
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VC080518C400RP

VC080518C400RP

Passive Components
  • VC 0805 DC=18V CL=42V 0,3J...
  • package: 0805
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VCAS080530A650RP

VCAS080530A650RP

Passive Components
  • VC 0805 DC=30V CL=67V 0,1J
  • package: 0805
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VC080526A580RP

VC080526A580RP

Passive Components
  • VC 0805 DC=26V CL=60V 0,1J 30A
  • package: 0805
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VCAS080518C400RP

VCAS080518C400RP

Passive Components
  • VC 0805 DC=18V CL=42V 0,3J
  • package: 0805
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VCAS080531C650RP

VCAS080531C650RP

Passive Components
  • VC 0805 DC=31V CL=65V 0,3J
  • package: 0805
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VCAS080538C770RP

VCAS080538C770RP

Passive Components
  • VC 0805 DC=38V CL=77V 0,3J
  • package: 0805
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VLAS080516C350DP

VLAS080516C350DP

Passive Components
  • VC 0805 DC=16V CL=35V 0,3J
  • package: 0805
  • Packaging: REEL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message