Cart

V18MLA0805NH

LITTELFUSE

VDR 0805 DC=18V CL=44V 0,3J
Supplier: Littelfuse
Matchcode: VC14V0805
Rutronik No.: WVDR2309
Unit Pack: 2500
MOQ: 2500
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2225 $
556.25 $

Prices

2,500 0.2225 $
5,000 0.2144 $

Parameter

Package
0805
U(AC)
14 V
U(CL)
44 V
U(DC)
18 V
Max.current
120 A
Energy
0.3 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
1.1 mm
Length
3.05 mm
Width
1.27 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?