Cart

V14MLA1206H

LITTELFUSE V14MLA1206H

image shown is a representation only

LITTELFUSE

VDR 1206 DC=14V CL=32V 0,4J
Supplier: Littelfuse
Matchcode: VC10V1206
Rutronik No.: WVDR1492
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.1453 $
363.25 $

Prices

2,500 0.1453 $
5,000 0.1308 $
10,000 0.1162 $

Parameter

Package
1206
U(AC)
10 V
U(CL)
32 V
U(DC)
14 V
Max.current
150 A
Energy
0.4 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
1.8 mm
Length
3.2 mm
Width
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?