V14MLA0805H

Supplier: Littelfuse
Matchcode: VC10V0805
Rutronik No.: WVDR1741
Unit Pack: 2500
MOQ: 2500
package: 0805
Packaging: REEL
Parameter
- Package
- 0805
- U(AC)
- 10 V
- U(CL)
- 32 V
- U(DC)
- 14 V
- Max.current
- 120 A
- Energy
- 0.3 J
- Automotive
- NO
- Packaging
- REEL
- Leadfree Defin.
- RoHS-conform
- Height
- 1.1 mm
- Length
- 2.01 mm
- Width
- 1.25 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- B
- Supplier Lead time
- 11 weeks