SPXV015.L
SPXV015.L
Description:
15A 1500V PV-Fuse 10x85
Supplier:
LITTELFUSE
Matchcode:
FU15A10X85
Rutronik No.:
FUSE10202
Unit Pack:
50
MOQ:
50
Packaging:
BULK
- Current
- 15 A
- Voltage
- 1500 V
- Dimension
- 10x85
- Breaking capaci
- 50000
- Series
- SPXV
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85351000900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 10 weeks