SPXI015.L
SPXI015.L
Description:
15A 1500V PV-Fuse IN-LINE SOLAR
Supplier:
LITTELFUSE
Matchcode:
FU15A10X85
Rutronik No.:
FUSE10263
Unit Pack:
50
MOQ:
50
Packaging:
BULK
- Current
- 15 A
- Voltage
- 1500 V
- Dimension
- 10X85
- Breaking capaci
- 30000
- Series
- SPXI
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85351000900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 19 weeks