Cart

SP721ABTG

LITTELFUSE SP721ABTG

image shown is a representation only

LITTELFUSE

TVS DIODE ARRAY SOIC-8
Supplier: Littelfuse
Matchcode: SP721AB
Rutronik No.: DTRL10063
Unit Pack: 2500
MOQ: 2500
package: SOIC-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
4,200.00 $

TVS DIODE ARRAY SOIC-8 Description

The SP721 is an array of SCR/Diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The SP721 has 2 protection SCR/Diode structures per input. There are a total of 6 available inputs that can be used to protect up to 6 external signal or bus lines. Over voltage protection is from the IN (Pins 1-3 and Pins 5-7) to V+ or V-. The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (Pin 8) or a –VBE diode threshold below V- (Pin 4). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input.

Parameter

Package
SOIC-8
Application
UNIDIRECTI
Automotive
NO
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?