Cart

SP720ABTG

LITTELFUSE SP720ABTG

image shown is a representation only

LITTELFUSE

TVS DIODE ARRAY SOIC-16
Supplier: Littelfuse
Matchcode: SP720AB
Rutronik No.: DTRL10065
Unit Pack: 2500
MOQ: 2500
package: SOIC-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.91 $
4,775.00 $

TVS DIODE ARRAY SOIC-16 Description

The SP720 is an array of SCR/Diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The SP720 has 2 protection SCR/Diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines. Over-voltage protection is from the IN (pins 1-7 and 9-15) to V+ or V-.The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (Pin 16) or a -VBE diode threshold below V- (Pin 8). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input.

Parameter

Package
SOIC-16
Application
UNIDIRECTI
Automotive
NO
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?