Cart

SP4060-08ATG

LITTELFUSE SP4060-08ATG

image shown is a representation only

LITTELFUSE

ESD Protection ARRAY MSOP10
Supplier: Littelfuse
Matchcode: SP4060-08ATG
Rutronik No.: DTRL10219
Unit Pack: 4000
MOQ: 4000
package: MSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6839 $
2,735.60 $

Prices

4,000 0.6839 $
8,000 0.6581 $

ESD Protection ARRAY MSOP10 Description

The SP4060 integrates low capacitance diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb up to 20A per IEC61000-4-5 (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2 International Standard. Their low loading capacitance also makes them ideal for protecting high speed signal pins.

Features:

  • ESD, IEC61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, IEC61000-4-5, 20A (8/20μs)
  • Low capacitance of 4.4pF (TYP) per I/O
  • Low leakage current of 1μA (MAX) at 2.5V
Applications:
  • LCD/PD TVs
  • Desktops
  • Game Consoles
  • Set Top Boxes
  • Notebooks

Parameter

Package
MSOP10
PowerDissipati
0.3 kW
Automotive
NO
Clamping voltag
15 V
Stand-off V Vwm
2.5 V
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?