Cart

SP4024-01FTG

LITTELFUSE SP4024-01FTG

image shown is a representation only

LITTELFUSE

ESD Protection ARRAY SOD323
Supplier: Littelfuse
Matchcode: SP4024-01FTG
Rutronik No.: DTRL10298
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.2427 $
728.10 $

Prices

3,000 0.2427 $
6,000 0.2323 $
9,000 0.2271 $
12,000 0.2149 $
15,000 0.2045 $

ESD Protection ARRAY SOD323 Description

The SP4024 Series integrates low capacitance steering diodes with one or two zener diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning induced surge events. These devices can safely absorb up to 7A per IEC61000-4-5 (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2 International Standard. The low loading capacitance and high surge capability make it ideal for protecting telecommunication ports such as xDSL and other high voltage, high speed legacy interfaces.

Features:

  • ESD IEC61000-4-2,±30kV contact, ±30kV air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, IEC61000-4-5, 7A (tP=8/20μs)
  • Low capacitance of 1.3pF (@ VR=0V)
  • Low leakage current
  • Unidirectional and Bidirectional configuration
  • Small SOD323 package fits 0805 footprints
  • AEC-Q101 qualified

Applications:

    • xDSL Interfaces
    • RS-232
    • RS-485
    • Power Ports
    • Security Equipment
    • Instrumentation
    • Medical Equipment
    • Computers and Peripherals

Parameter

Package
SOD323
Automotive
AEC-Q(101)
Clamping voltag
34 V
Stand-off V Vwm
24 V
Serie
SPA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?