SP4020-01FTG-C
SP4020-01FTG-C
Description:
ESD ARRAY BI 3.3V 30A SOD323
Supplier:
LITTELFUSE
Matchcode:
SP4020-01FTG-C
Rutronik No.:
DTRL15589
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
- Package
- SOD323
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 3,5 V
- Automotive
- NO
- Clamping voltag
- 6,6 V
- Stand-off V Vwm
- 3,3 V
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 31 weeks