Cart

SP3014-02UTG

LITTELFUSE SP3014-02UTG

image shown is a representation only

LITTELFUSE

ESD DATA PROTECTION 2CH uDFN-6L
Supplier: Littelfuse
Matchcode: SP3014-02UTG
Rutronik No.: DTRL10290
Unit Pack: 3000
MOQ: 3000
package: uDFN-6L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.3714 $
1,114.20 $

Prices

3,000 0.3714 $
6,000 0.3249 $

ESD DATA PROTECTION 2CH uDFN-6L Description

The Littelfuse SP3014 Series TVS Diode Array integrates two channels of low capacitance steering diodes and a zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The SP3014 Series can safely absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard (±8kV contact discharge) without performance degradation. The low loading capacitance makes the SP3014 Series ideal for protecting high-speed signal lines such as USB 2.0 and 1Gb Ethernet. An extremely low dynamic resistance protects the most sensitive, state-of-the-art chipsets against ESD by clamping the transient to a safe level just above the operating voltage preventing catastrophic failure and limiting electrical overstress.

Features:
  • Incredibly low dynamic resistance of 0.04?
  • ESD and surge protection: ESD, IEC61000-4-2, ±15kV contact, ±25kV air discharge; EFT, IEC61000 4-4, 80A; Lightning, IEC61000-4-5, 8A
  • Very low capacitance of 0.5pF
  • Small form factor µDFN-6L package (1.6 x 1.0 mm) allows straight-through routing
  • AEC-Q101 qualified

Applications:
  • Ultrabooks
  • Notebooks
  • LCD TVs
  • Set-top boxes
  • Ethernet switches
  • External HDDs
  • Smartphones
  • Automotive Electronics

Parameter

Package
uDFN-6L
Automotive
AEC-Q(101)
Clamping voltag
6.6 V
Stand-off V Vwm
5 V
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?