Cart

SP1015-04WTG

LITTELFUSE SP1015-04WTG

image shown is a representation only

LITTELFUSE

ESD Protection 5pF Flipchip
Supplier: Littelfuse
Matchcode: SP1015-04WTG
Rutronik No.: DTRL10303
Unit Pack: 5000
MOQ: 5000
package: Flipchip
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3596 $
1,798.00 $

Parameter

Package
Flipchip
Application
BIDIRECTIO
Automotive
NO
Clamping voltag
11 V
Stand-off V Vwm
4 V
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?