Cart

SP1012-05WTG

LITTELFUSE SP1012-05WTG

image shown is a representation only

LITTELFUSE

ESD Protection 6.5pF Flipchip
Supplier: Littelfuse
Matchcode: SP1012-05WTG
Rutronik No.: DTRL10297
Unit Pack: 10000
MOQ: 10000
package: FLIPCHIP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3484 $
3,484.00 $

Prices

10,000 0.3484 $
20,000 0.326 $

ESD Protection 6.5pF Flipchip Description

 

Parameter

Package
FLIPCHIP
Application
BIDIRECTIO
Breakdown-V(BR)
8.5 V
Automotive
NO
Clamping voltag
9.3 V
Stand-off V Vwm
6 V
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?