Cart

SP1006-01UTG

LITTELFUSE SP1006-01UTG

image shown is a representation only

LITTELFUSE

ESD PROT. UNI 7,8V 1CH uDFN-2
Supplier: Littelfuse
Matchcode: SP1006-01UTG
Rutronik No.: DTRL10500
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL
On request
0.09 $
1,350.00 $

Prices

15,000 0.09 $
30,000 0.0861 $
45,000 0.0797 $
60,000 0.0733 $

ESD PROT. UNI 7,8V 1CH uDFN-2 Description

Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode can safely dissipate 5A of 8/20µs surge current (IEC61000-4-5) with very low clamping voltages.

Features:
  • ESD IEC610000-4-2, ±30kV contact, ±30kV air
  • EFT IEC610000-4-4, 40A (5/50ns)
  • Lightning IEC610000-4-5, 5A (8/20μs)
  • Low leakage current of 0.5μA (MAX) at 5V
  • The industry smallest footprint available (0201)

Applications:
  • Mobile phones
  • Smart phone
  • PDAs
  • Digital cameras
  • Portable navigation devices
  • Portable medical devices

Parameter

Package
0201
Application
UNIDIRECTI
Breakdown-V(BR)
7.8 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
6 V
Serie
SPA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?