Cart

SP1005-01ETG

LITTELFUSE SP1005-01ETG

image shown is a representation only

LITTELFUSE

ESD Protection ARRAY SOD882
Supplier: Littelfuse
Matchcode: SP1005-01ETG
Rutronik No.: DTRL10055
Unit Pack: 10000
MOQ: 10000
package: SOD882
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.076 $
760.00 $

Prices

10,000 0.076 $
20,000 0.0711 $

ESD Protection ARRAY SOD882 Description

The SP1005 includes back-to-back Zener diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present.


Features:
  • ESD, IEC61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC61000-4-4, 40A (5/50ns
  • Lightning, IEC61000-4-5,10A (tP=8/20μs)
  • Low capacitance of 30pF(@ VR=0V)
  • Low leakage current of 0.1μA at 5V
  • Space efficient 0201 and 0402 footprint

Applications:
  • Mobile Phones
  • Smart Phones
  • Camcorders
  • Portable Medical
  • Digital Cameras
  • MP3/PMP
  • Portable Navigation Devices
  • Tablets
  • Point of Sale Terminals

Parameter

Package
SOD882
Breakdown-V(BR)
8.5 V
Automotive
NO
Stand-off V Vwm
6 V
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?