Cart

SP0504BAHTG

LITTELFUSE SP0504BAHTG

image shown is a representation only

LITTELFUSE

TVS DIODE ARRAY SOT23-5
Supplier: Littelfuse
Matchcode: SP0504BAHT
Rutronik No.: DTRL10067
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5064 $
1,519.20 $

TVS DIODE ARRAY SOT23-5 Description

The surface mount family of arrays designed to suppress ESD and other transient overvoltage events. These arrays are used to meet the International Electrotechnical Compatibility (IEC transient immunity standards IEC 61000-4-2 for Electrostatic Discharge Requirements). The series are used to help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5VDC.The monolithic silicon arrays are comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have been tailored for transient protection. The low capacitance and clamp voltage are ideal for high-speed signal line protection.

Parameter

Package
SOT23-5
Application
UNIDIRECTI
Automotive
NO
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?