Cart

SMF85A

LITTELFUSE SMF85A

image shown is a representation only

LITTELFUSE

TVS-DIODE UNI 0,2KW 99V SMF
Supplier: Littelfuse
Matchcode: SMF85A
Rutronik No.: DTRL10387
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.14 $
420.00 $

Prices

3,000 0.14 $
6,000 0.134 $
9,000 0.131 $
15,000 0.124 $
18,000 0.118 $

TVS-DIODE UNI 0,2KW 99V SMF Description

200W Surface Mount Transient Voltage Suppressors in SMF (JEDEC SOD-123) Package

The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the lowest height profiles (1.1mm) in the industry.

Features:

  • Compatible with industrial standard package SOD-123
  • Low profile: maximum height of 1.1mm
  • For surface mounted applications to optimize board space
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c.
  • IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact).
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • 200W peak pulse power capability at 10x1000µs waveform, repetition rate (duty cycle):0.01%
  • Low inductance, excellent clamping capability
  • Fast response time:typically less than 1.0ns from 0 Volts to VBR min
  • Built-in strain relief
  • Glass passivated junction
  • High temperature soldering: 260°C/40 seconds at terminals
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
99 V
Automotive
NO
Clamping voltag
137 V
Stand-off V Vwm
85 V
Serie
SMF
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?