SMDJ33CA-T7
SMDJ33CA-T7
Description:
TVS-DIODE BI 3KW 40.6V SMD
Supplier:
LITTELFUSE
Matchcode:
SMDJ33CA-T7
Rutronik No.:
DTRL15557
Unit Pack:
500
MOQ:
500
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
- Pwr Dissipation
- 4 kW
- Application
- BIDIRECTIO
- Stand-off V Vwm
- 33.0 V
- Breakdown-V(BR)
- 40.6 V
- Clamping voltag
- 53.3 V
- Tolerance
- 5% %
- Serie
- SMDJ
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 23 weeks