Cart

SMDJ30CA-T7

LITTELFUSE SMDJ30CA-T7

image shown is a representation only

LITTELFUSE

TVS-DIODE BI 3KW 36V SMC
Supplier: Littelfuse
Matchcode: SMDJ30CA
Rutronik No.: DTRL10411
Unit Pack: 500
MOQ: 500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.684 $
342.00 $

Prices

500 0.684 $
1,500 0.6591 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
35 V
Automotive
NO
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
SMDJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?