Cart

SD24C-01FTG

LITTELFUSE SD24C-01FTG

image shown is a representation only

LITTELFUSE

ESD Protection ARRAY SOD323
Supplier: Littelfuse
Matchcode: SD24C-01FTG
Rutronik No.: DTRL10304
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.15 $
450.00 $

Prices

3,000 0.15 $
6,000 0.1466 $
9,000 0.1369 $

ESD Protection ARRAY SOD323 Description

Products within this series have been qualified to AEC-Q101 and are appropriate for use in Automotive applications.

Littelfuse SD-C Series 450W Discrete Bidirectional TVS Diodes are designed to protect against destructive electrostatic discharges (ESD) and lightning-induced surge currents. These fast-acting TVS Diodes are ideal for replacing multilayer varistors (MLVs) in low speed and DC applications because they can safely absorb repetitive ESD strikes at ±30kV without performance degradation and safely dissipate up to 30A of surge current. Their low dynamic resistance provides up to a 50 percent reduction in clamping voltage compared to competing technologies.

Features:
  • ESD: IEC61000-4-2, ±30kV contact discharge
  • Lightning: IEC61000-4-5, 30A (tP=8/20μs)
  • Low dynamic resistance
  • No inherent wear-out factor
  • SOD-323 package fits inside existing 0805 PCB footprints
  • AEC-Q101 qualified

Applications:

Protecting buttons, switches, power ports, and other various low-speed I/Os in:

  • Automotive electronics
  • Test equipment
  • Point-of-sales terminals
  • Notebook computers
  • Servers
  • Medical equipment

Parameter

Package
SOD323
PowerDissipati
0.45 kW
Application
BIDIRECTIO
Automotive
AEC-Q(101)
Clamping voltag
34 V
Stand-off V Vwm
24 V
Serie
SPA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?