Cart

SD24C-01FTG

LITTELFUSE SD24C-01FTG

image shown is a representation only

LITTELFUSE

ESD Protection ARRAY SOD323
Supplier: Littelfuse
Matchcode: SD24C-01FTG
Rutronik No.: DTRL11534
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.1628 $
488.40 $

Prices

3,000 0.1628 $
6,000 0.1559 $
9,000 0.1524 $
12,000 0.1442 $
18,000 0.1373 $

Parameter

Package
SOD323
PowerDissipati
0.45 kW
Application
BIDIRECTIO
Automotive
AEC-Q(101)
Clamping voltag
34 V
Stand-off V Vwm
24 V
Serie
SPA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?