Cart

S8X8ESAP

LITTELFUSE S8X8ESAP

image shown is a representation only

LITTELFUSE

SCR 0,8A 800V TO92
Supplier: Littelfuse
Matchcode: S8X8ESAP
Rutronik No.: TY5401
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2115 $
423.00 $

Parameter

I (TRMS) eff
0.8 A
U(RRM)
800 V
Automotive
NO
Package
TO92
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?