Cart

S6SRP

LITTELFUSE

THYRISTOR 0,8A 600V Compak
Supplier: Littelfuse
Matchcode: S6SRP
Rutronik No.: TY5348
Unit Pack: 2500
MOQ: 2500
package: Compak
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4469 $
1,117.25 $

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
0.05 mA
Automotive
NO
Package
Compak
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?