Cart

S6065KTP

LITTELFUSE S6065KTP

image shown is a representation only

LITTELFUSE

THYRISTOR 65A 600V TO218
Supplier: Littelfuse
Matchcode: S6065K
Rutronik No.: TY5278
Unit Pack: 250
MOQ: 250
package: TO218
Packaging: TUBE
On request
6.70 $
1,675.00 $

Prices

250 6.70 $
500 6.03 $
750 5.69 $
1,000 4.94 $

THYRISTOR 65A 600V TO218 Description

Excellent unidirectional switches for phase control applications such as heating and motor speed controls.

Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.

Features & Benefits
  • RoHS compliant
  • Glass — passivated junctions
  • Voltage capability up to 1000 V
  • Surge capability up to 950 A


  • Applications
    Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances.

    Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage.

    Parameter

    I (TRMS) eff
    65 A
    U(RRM)
    600 V
    Tab voltage
    INSULATED
    I(GT) max
    50 mA
    Automotive
    NO
    Package
    TO218
    Leadfree Defin.
    10
    Packaging
    TUBE
    ECCN
    EAR99
    Customs Tariff No.
    85413000000
    Country
    China
    ABC-Code
    A
    Supplier Lead time
    17 weeks
    With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

    Password forgotten?