Cart

S6025RTP

LITTELFUSE S6025RTP

image shown is a representation only

LITTELFUSE

THYRISTOR 25A 600V TO220
Supplier: Littelfuse
Matchcode: S6025RTP
Rutronik No.: THYR90048
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
On request
1.37 $
685.00 $

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?