Cart

S6025R

LITTELFUSE S6025R

image shown is a representation only

LITTELFUSE

THYRISTOR 25A 600V TO220
Supplier: Littelfuse
Matchcode: S6025R
Rutronik No.: TY5165
Unit Pack: 500
MOQ: 500
package: TO220
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
1.42 $
710.00 $

Prices

500 1.42 $
2,000 1.11 $
4,000 1.05 $
Obsolete article with this quantity is not orderable.

THYRISTOR 25A 600V TO220 Description

Excellent unidirectional switches for phase control applications such as heating and motor speed controls.

Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.

Features & Benefits:

  • RoHS compliant
  • Glass — passivated junctions
  • Voltage capability up to 1000 V
  • Surge capability up to 350 A


Applications:

Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances.

Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage.

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?