Cart

S4035KTP

LITTELFUSE S4035KTP

image shown is a representation only

LITTELFUSE

THYRISTOR 35A 400V TO252
Supplier: Littelfuse
Matchcode: S4035KTP
Rutronik No.: TY5466
Unit Pack: 250
MOQ: 250
package: TO218
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.48 $
870.00 $

Prices

250 3.48 $
1,000 3.11 $
1,500 2.73 $

THYRISTOR 35A 400V TO252 Description

Excellent unidirectional switches for phase control applications such as heating and motor speed controls. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.

Features & Benefits
  • RoHS compliant
  • Glass - passivated junctions
  • Voltage capability up to 1000 V
  • Surge capability up to 500 A


  • Applications
    Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances.

    Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage.

    Parameter

    I (TRMS) eff
    35 A
    U(RRM)
    400 V
    I(GT) max
    40 mA
    Automotive
    NO
    Package
    TO218
    Leadfree Defin.
    RoHS-conform
    Packaging
    REEL
    ECCN
    EAR99
    Customs Tariff No.
    85413000000
    Country
    China
    ABC-Code
    A
    Supplier Leadtime
    14 weeks
    With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

    Password forgotten?