Cart

S4006DRP

LITTELFUSE S4006DRP

image shown is a representation only

LITTELFUSE

THYRISTOR 6A 400V TO252
Supplier: Littelfuse
Matchcode: S4006DRP
Rutronik No.: TY5330
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
In Stock
0.7624 $
1,906.00 $

Prices

2,500 0.7624 $
5,000 0.7195 $
7,500 0.648 $
10,000 0.5813 $

Parameter

I (TRMS) eff
6 A
U(RRM)
400 V
Tab voltage
NONINSULAT
I(GT) max
15 mA
Automotive
NO
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?