RF3363-000
RF3363-000
Description:
RKEF065 0.65A 60V Resettable
Supplier:
LITTELFUSE
Matchcode:
RKEF065
Rutronik No.:
FUSE10222
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Termination
- THT
- I(HOLD)
- 0.65 A
- Voltage
- 60 V
- Version
- Radial
- I(MAX)
- 40 A
- Approvals
- UR/TUV
- Pitch
- 5.84 mm
- Series
- RF
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks