RF3256-000
RF3256-000
Description:
RGEF900 9.0A 16V Resettable
Supplier:
LITTELFUSE
Matchcode:
FU9ARESET
Rutronik No.:
FUSE12534
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Termination
- THT
- I(HOLD)
- 9 A
- Voltage
- 16 V
- Version
- RADIAL
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Series
- RGEF
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 13 weeks