RF3177-000
RF3177-000
Description:
LVR200S-240 Reset Fuse 2A
Supplier:
LITTELFUSE
Matchcode:
LVR200S240
Rutronik No.:
FUSE11591
Unit Pack:
250
MOQ:
250
Packaging:
BULK
- Termination
- THT
- I(HOLD)
- 2 A
- Voltage
- 240 V
- I(MAX)
- 20 A
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks