RF3055-000
RF3055-000
Description:
1A resettable PTCs 32V
Supplier:
LITTELFUSE
Matchcode:
AHEF050
Rutronik No.:
FUSE9682
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
- Termination
- THT
- I(HOLD)
- 1 A
- Voltage
- 32 V
- Dimension
- 7,4x12,7
- Version
- Radial
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Pitch
- 5.8 mm
- Series
- RF
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks