RF2754-000
RF2754-000
Description:
RUEF600 6A 30V Resettable Kinked Lead
Supplier:
LITTELFUSE
Matchcode:
RUEF600K-2
Rutronik No.:
FUSE11920
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Termination
- THT
- I(HOLD)
- 6 A
- Voltage
- 30 V
- Version
- RADIAL
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Pitch
- 10.15 mm
- Series
- RUEF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks