RF2640-000
RF2640-000
Description:
RXEF135 1,35A 72V Resettable
Supplier:
LITTELFUSE
Matchcode:
RXEF135
Rutronik No.:
FUSE12527
Unit Pack:
500
MOQ:
500
Packaging:
AMMOPACK
- Termination
- THT
- I(HOLD)
- 1.35 A
- Voltage
- 72 V
- Version
- RADIAL
- I(MAX)
- 40 A
- Approvals
- UR/TUV
- Pitch
- 5.8 mm
- Series
- RF
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks