RF1547-000
RF1547-000
Description:
LR4-730 Strap 7.3A 20V Reset
Supplier:
LITTELFUSE
Matchcode:
LR4-730
Rutronik No.:
FUSE9393
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Termination
- Strap
- I(HOLD)
- 7.3 A
- Voltage
- 20 V
- I(MAX)
- 100 A
- Approvals
- UL/TUV
- Series
- RF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks