RF1251-000
RF1251-000
Description:
Resettable Fuse 0.05A 240V
Supplier:
LITTELFUSE
Matchcode:
LVR005NK
Rutronik No.:
FUSE10059
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Termination
- THT
- I(HOLD)
- 0.05 A
- Voltage
- 240 V
- Version
- Radial
- Approvals
- UR/TUV
- Pitch
- 5.8 mm
- Series
- LVR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks